Part Details for 1814425-1 by TE Connectivity
Overview of 1814425-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1814425-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1814425-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 7500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2146 | Buy Now |
DISTI #
1814425-1
|
Avnet Americas | Switch DIP OFF ON 10 Flush Slide 0.1A 24VDC Gull Wing SMT T/R - Tape and Reel (Alt: 1814425-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Container: Reel | 0 |
|
$1.2628 / $1.3830 | Buy Now |
DISTI #
72032391
|
RS | Switch, Adf10Sttr04900 | TE Connectivity 1814425-1 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $2.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 | 0 |
|
$1.2600 | Buy Now |
DISTI #
AMP1814425-1
|
Heilind Electronics | ADF10STTR04900 | Americas - 0 in Stock |
|
$1.4738 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $3.6100 | Buy Now |
DISTI #
AMP1814425-1
|
Interstate Connecting Components | ADF10STTR04900 | 0 |
|
$1.4738 | Buy Now |
DISTI #
000000000003840376
|
Sager | DIP Switches / SIP Switches ADF10STTR04900 Min Qty: 7500 | 0 |
|
$1.1700 / $1.3700 | Buy Now |
DISTI #
1814425-1
|
Avnet Abacus | Switch DIP OFF ON 10 Flush Slide 0.1A 24VDC Gull Wing SMT T/R - Tape and Reel (Alt: 1814425-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $3.6100 | Buy Now |