Part Details for 1818142500 by Weidmüller Interface GmbH & Co. KG
Overview of 1818142500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1818142500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4365
|
Newark | Saib-M23-19P-An-25M |Weidmuller 1818142500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.2100 / $173.7200 | Buy Now |
DISTI #
281-1818142500-ND
|
DigiKey | SAIB-M23-19P-AN-25M Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$142.5020 / $151.4100 | Buy Now |
DISTI #
1818142500
|
Avnet Americas | Cable Assembly 19 Position Right Angle M23 Circular Receptacle PUR 0.34mm2 to 0.75mm2 25m - Bulk (Alt: 1818142500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1818142500
|
Mouser Electronics | Fixed Terminal Blocks SAIB-M23-19P-AN-25M RoHS: Compliant | 0 |
|
$112.8600 / $123.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.5000 / $144.9300 | Buy Now |