Part Details for 181KD14J-OP10TR by YAGEO Corporation
Overview of 181KD14J-OP10TR by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 181KD14J-OP10TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-181KD14J-OP10TR-ND
|
DigiKey | MOV DISC 14MM 180V 6KA Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1555 | Buy Now |
DISTI #
181KD14J-OP10TR
|
Avnet Americas | Metal Oxide Varistor 180V 10% 6KA 14mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 181KD14J-OP10TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-181KD14J-OP10TR
|
Mouser Electronics | Varistors 180V 6KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.1150 / $0.5000 | Order Now |
DISTI #
181KD14J-OP10TR
|
Avnet Americas | Metal Oxide Varistor 180V 10% 6KA 14mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 181KD14J-OP10TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 180V 6KA 115VAC 150VDC THT | 0 |
|
$0.1587 / $0.1825 | RFQ |
Part Details for 181KD14J-OP10TR
181KD14J-OP10TR CAD Models
181KD14J-OP10TR Part Data Attributes:
|
181KD14J-OP10TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
181KD14J-OP10TR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 50 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 4.2 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 150 V |