Part Details for 182-0607-20 by TE Connectivity
Overview of 182-0607-20 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Price & Stock for 182-0607-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH182-0607-20
|
Heilind Electronics | 182-0607-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$4.2800 / $9.3900 | Buy Now |
DISTI #
DCH182-0607-20
|
Interstate Connecting Components | 182-0607-20 | 0 |
|
Buy Now | |
DISTI #
C1S114412888924
|
Chip1Stop | Connector Circular | 50 |
|
$4.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$4.2800 / $9.3900 | Buy Now |