Part Details for 182-105 by Mitutoyo Corporation
Overview of 182-105 by Mitutoyo Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K7384
|
Newark | Rigid Ruler, Stainless Steel, 6Inx0.75In, Length:6", Width:0.75", Graduations:1/32", 1/64", Tool Body Material:Stainless Steel, Product Range:-, Body Material:Steel, Length - Imperial:6", Length - Metric:152Mm, Overall Length:6" Rohs Compliant: Na |Mitutoyo 182-105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3000 | Buy Now |
DISTI #
2856-182-105-ND
|
DigiKey | STEEL RULE Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
10139085
|
Techni-Tool, Inc. | Mitutoyo 182-105 Ruler, Rigid, 6"/150mm, 3/4" Wide, Stainless Steel, Satin Chrome, 182 Series | 20 |
|
$14.6000 | Buy Now |