Part Details for 1820-10PK by SPC Multicomp
Overview of 1820-10PK by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1820-10PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5058
|
Newark | Lamp, Incandescent, Mini Bayonet/Ba9S, 28V, 2.8W, Supply Voltage:28V, Lamp Base Type:Ba9S, Bulb Size:T-3 1/4, Mscp:1.6, Average Bulb Life:1000H, Product Range:-, Bulb Length (Mol):1.19", Lead Style:Bayonet, Length:30Mm Rohs Compliant: Yes |Multicomp 1820-10PK Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 1 |
|
$2.2400 / $3.6200 | Buy Now |