Part Details for 182083-000 by TE Connectivity
Overview of 182083-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182083-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0191
|
Newark | Versafit-1-0-Fsp |Raychem Te Connectivity 182083-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-182083-000-ND
|
DigiKey | VERSAFIT-1-0-FSP Min Qty: 90 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7907 In Stock |
|
$0.5200 / $0.8100 | Buy Now |
DISTI #
182083-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled - Cable Rools/Shrink Tubing (Alt: 182083-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Heat Shrink Tubing - Highly Flame-Retardant - 2:1 - 25.53 mm - Black - 61 m. RoHS: Compliant |
7907 Partner Stock |
|
$0.5300 / $0.9270 | Buy Now |
DISTI #
182083-000
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-1-0-FSP pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
182083-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled - Cable Rools/Shrink Tubing (Alt: 182083-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
182083-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled - Cable Rools/Shrink Tubing (Alt: 182083-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 182083-000
|
PEI Genesis | 182083-000 | 10037 |
|
Buy Now | |
DISTI #
182083-000
|
Avnet Abacus | (Alt: 182083-000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
182083-000
|
Avnet Abacus | (Alt: 182083-000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Abacus - 0 |
|
Buy Now |
Part Details for 182083-000
182083-000 CAD Models
182083-000 Part Data Attributes
|
182083-000
TE Connectivity
Buy Now
|
Compare Parts:
182083-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |