Part Details for 182100 by Amphenol Corporation
Overview of 182100 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182100
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182100) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
182100
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182100) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.3000 / $3.2550 | Buy Now |
DISTI #
523-182100
|
Mouser Electronics | RF Connectors / Coaxial Connectors UHF STRT CRIMP PLUG FOR LMR-200, 50 OHM RoHS: Compliant | 1103 |
|
$2.7300 / $4.7200 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | RF UHF CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 40 |
|
$4.1070 / $6.1605 | Buy Now |
DISTI #
182100
|
TTI | RF Connectors / Coaxial Connectors UHF STRT CRIMP PLUG FOR LMR-200, 50 OHM pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 82 In Stock |
|
$3.0000 / $4.3400 | Buy Now |
DISTI #
182100
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182100) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.3000 / $3.2550 | Buy Now |
DISTI #
182100
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182100) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
182100
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182100) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
182100
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182100) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.3000 / $3.2550 | Buy Now |
Part Details for 182100
182100 CAD Models
182100 Part Data Attributes
|
182100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
182100
Amphenol Corporation
RF UHF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 141 | |
Body/Shell Style | PLUG | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |