Part Details for 182102 by Amphenol RF
Overview of 182102 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5868
|
Newark | Rf/Coaxial, Uhf Plug, Straight, Crimp, Connector Type:Uhf Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg213, Rg393, Contact Material:Brass, Frequency Max:500Mhz Rohs Compliant: Yes |Amphenol Rf 182102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$6.5500 / $8.1100 | Buy Now |
DISTI #
ACX2058-ND
|
DigiKey | CONN UHF PLUG STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
219 In Stock |
|
$4.3481 / $7.4500 | Buy Now |
DISTI #
70032667
|
RS | Connector RF UHF Plug Male Pin Free Hanging (In-Line) UHF Series | Amphenol RF 182102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0900 / $7.0700 | RFQ |
DISTI #
AMR182102
|
Heilind Electronics | UHF STR CRIMP PL FOR RG-8 UHF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector - UHF Straight Crimp Plug for RG-8 RG-213 RG-393 50 Ohms RoHS: Compliant |
115 In Stock |
|
$3.8000 / $6.5500 | Buy Now |
DISTI #
182102
|
TME | Plug, UHF (PL-259), male, straight, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$4.2100 / $6.0300 | RFQ |
DISTI #
AMR182102
|
Interstate Connecting Components | UHF STR CRIMP PL FOR RG-8 UHF | 0 |
|
Buy Now | |
DISTI #
2579797
|
element14 Asia-Pacific | RF CONNECTOR, UHF, STRAIGHT PLUG, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 69 |
|
$4.1194 / $7.4238 | Buy Now |
DISTI #
2579797
|
Farnell | RF CONNECTOR, UHF, STRAIGHT PLUG, CABLE RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 69 |
|
$4.3499 / $7.3835 | Buy Now |
|
Master Electronics | RF Connector - UHF Straight Crimp Plug for RG-8 RG-213 RG-393 50 Ohms RoHS: Compliant |
115 In Stock |
|
$3.8000 / $6.5500 | Buy Now |