Part Details for 182115 by Amphenol RF
Overview of 182115 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5880
|
Newark | Rf/Coaxial, Uhf Plug, Straight, Crimp, Connector Type:Uhf Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8X , Lmr-240, Contact Material:Beryllium Copper, Product Range:-Rohs Compliant: Yes |Amphenol Rf 182115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$4.7900 / $6.6600 | Buy Now |
DISTI #
ACX2057-ND
|
DigiKey | CONN UHF PLUG STR CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1004 In Stock |
|
$3.2172 / $5.9600 | Buy Now |
DISTI #
70032673
|
RS | Connector RF UHF Plug Male Pin Straight Free Hanging (In-Line) UHF Series | Amphenol RF 182115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 139 |
|
$4.2100 / $5.8500 | Buy Now |
DISTI #
AMR182115
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.4063 / $3.9000 | Buy Now | |
|
Onlinecomponents.com | RF Connector - UHF Straight Crimp Plug for RG-8X LMR-240 50 Ohms RoHS: Compliant |
575 In Stock |
|
$2.7300 / $5.7900 | Buy Now |
DISTI #
75701099
|
Verical | Conn UHF 0Hz to 0.3GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2338 | Americas - 575 |
|
$3.6848 / $7.5293 | Buy Now |
DISTI #
182115
|
TME | Plug, UHF (PL-259), male, straight, crimped, for cable, phenolic Min Qty: 1 | 0 |
|
$3.3300 / $4.7600 | RFQ |
DISTI #
AMR182115
|
Interstate Connecting Components | 0 |
|
$3.4063 / $3.9000 | Buy Now | |
DISTI #
182115
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1791363
|
element14 Asia-Pacific | RF/COAXIAL, UHF PLUG, STRAIGHT, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$3.3104 / $6.1573 | Buy Now |