Part Details for 1823-2 by Pomona Electronics
Overview of 1823-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1823-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2431-ND
|
DigiKey | ADAPTER SPLICE TO DBL BAN JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
154 In Stock |
|
$5.3500 / $5.4900 | Buy Now |
DISTI #
565-1823-2
|
Mouser Electronics | Test Plugs & Test Jacks DBL BAN SPLICE RED RoHS: Compliant | 74 |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | Conn Banana Adapter F/F 2/2 POS ST 2 Port |
43 In Stock |
|
$5.5400 / $6.2900 | Buy Now |
|
Quest Components | 1 |
|
$11.4801 | Buy Now | |
DISTI #
POM-1823-2
|
TME | Adapter, red, 5kVDC, 15A, banana 4mm socket x2 Min Qty: 1 | 0 |
|
$7.2300 / $7.7100 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1.7500 / $2.6900 | Buy Now |
|
Master Electronics | Conn Banana Adapter F/F 2/2 POS ST 2 Port |
43 In Stock |
|
$5.5400 / $6.2900 | Buy Now |
DISTI #
35499.1
|
TestEquity LLC | Pomona 1823-2 Double Banana Plug Splice, 15 A, Brass, Nickel Plated, Red, 1823 Series | 1 |
|
$6.2900 | Buy Now |
Part Details for 1823-2
1823-2 CAD Models
1823-2 Part Data Attributes
|
1823-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1823-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MALE | |
Connector Type | INTERCONNECTION DEVICE |