Part Details for 182310 by Amphenol RF
Overview of 182310 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5898
|
Newark | Rf/Coaxial, Uhf Plug, Straight, Crimp, Connector Type:Uhf Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Contact Material:Brass, Frequency Max:500Mhz Rohs Compliant: Yes |Amphenol Rf 182310 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$6.2200 | Buy Now |
DISTI #
182310-ND
|
DigiKey | CONN UHF PLUG STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
53 In Stock |
|
$8.0406 / $13.3000 | Buy Now |
DISTI #
71675635
|
RS | UHF Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm | Amphenol RF 182310 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2700 | RFQ |
DISTI #
AMR182310
|
Heilind Electronics | UHF STRAIGHT CRIMP PLUG RG-55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector UHF Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm RoHS: Compliant | 0 |
|
$6.9500 / $10.7200 | Buy Now |
DISTI #
182310
|
TME | Plug, UHF (PL-259), male, straight, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$8.7000 / $12.4200 | RFQ |
DISTI #
AMR182310
|
Interstate Connecting Components | UHF STRAIGHT CRIMP PLUG RG-55 | 0 |
|
Buy Now | |
DISTI #
182310
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.8100 | Buy Now |
DISTI #
4338452
|
element14 Asia-Pacific | RF/COAXIAL, UHF PLUG, STRAIGHT, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$8.5965 / $14.2166 | Buy Now |
DISTI #
4338452
|
Farnell | RF/COAXIAL, UHF PLUG, STRAIGHT, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 5 Days Container: Each | 0 |
|
$12.0179 / $16.0782 | Buy Now |