Part Details for 182335 by Amphenol RF
Overview of 182335 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6987
|
Newark | Uhf Straight Crimp Jack Rg-8 Rg-213 Rg-225 50 Ohm |Amphenol Rf 182335 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3700 / $19.4200 | Buy Now |
DISTI #
3937-182335-ND
|
DigiKey | CONN UHF JACK STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$26.0545 / $34.0900 | Buy Now |
DISTI #
ACX1519-ND
|
DigiKey | CONN UHF JACK STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.2142 | Buy Now |
DISTI #
70032684
|
RS | Connector, RF, UHF, Jack, Female Socket, Free Hanging (In-Line),UHF Series | Amphenol RF 182335 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6400 / $30.9200 | RFQ |
DISTI #
AMR182335
|
Heilind Electronics | UHF STR CRIMP JK FOR RG-8 UHF | Americas - 0 in Stock |
|
$20.1846 / $20.5000 | Buy Now |
|
Onlinecomponents.com | RF Connector UHF Straight Crimp Jack for RG-8 RG-213 RG-393 50 Ohm RoHS: Compliant |
100 On Order |
|
$16.2900 / $35.6900 | Buy Now |
DISTI #
182335
|
TME | Connector: UHF (PL-259), plug, female, straight, for cable, POM Min Qty: 1 | 0 |
|
$19.4500 / $27.7800 | RFQ |
DISTI #
AMR182335
|
Interstate Connecting Components | UHF STR CRIMP JK FOR RG-8 UHF | 0 |
|
$20.1846 / $20.5000 | Buy Now |
DISTI #
182335
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$16.8300 | Buy Now |
|
Master Electronics | RF Connector UHF Straight Crimp Jack for RG-8 RG-213 RG-393 50 Ohm RoHS: Compliant |
100 On Order |
|
$16.2900 / $35.6900 | Buy Now |