There are no models available for this part yet.
Overview of 18235WCD3 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 18235WCD3 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-3556-ND
|
DigiKey | SWITCH PUSH SPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3357 In Stock |
|
$4.8036 / $7.3200 | Buy Now | |
DISTI #
642-18235WCD3
|
Mouser Electronics | Pushbutton Switches SP ON-MOM RoHS: Compliant | 58 |
|
$4.8000 / $7.2600 | Buy Now | |
DISTI #
74996536
|
RS | PUSHBUTTON SWITCH 18000 SNAP | APEM Components 18235WCD3 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9200 | RFQ | |
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
1150 In Stock |
|
$4.5900 / $7.1700 | Buy Now | ||
DISTI #
C1S118300026849
|
Chip1Stop | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 9 |
|
$17.0000 | Buy Now | |
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
1150 In Stock |
|
$4.5900 / $7.1700 | Buy Now |
CAD Models for 18235WCD3 by APEM Inc
Part Data Attributes for 18235WCD3 by APEM Inc
18235WCD3
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
18235WCD3APEM IncVS
-