Part Details for 18235WCD5 by APEM Inc
Overview of 18235WCD5 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18235WCD5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0497
|
Newark | Pushbutton Switch 18000 Snap Rohs Compliant: Yes |Apem 18235WCD5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $12.5200 | Buy Now |
DISTI #
18235WCD5-ND
|
DigiKey | SWITCH PUSH SPDT 0.1A 30V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2996 | Buy Now |
DISTI #
642-18235WCD5
|
Mouser Electronics | Pushbutton Switches SPDT On-Mom 0.1A 30VDC RoHS: Compliant | 13 |
|
$7.9700 / $10.6900 | Buy Now |
DISTI #
74996537
|
RS | PUSHBUTTON SWITCH 18000 SNAP | APEM Components 18235WCD5 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9300 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
175 In Stock |
|
$2.2900 / $9.2900 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
175 In Stock |
|
$2.2900 / $9.2900 | Buy Now |