Part Details for 1823642 by Phoenix Contact
Overview of 1823642 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1823642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1823642-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8450 | Buy Now |
DISTI #
651-1823642
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm Invert Plug 20-14AWG Crimp RoHS: Compliant | 0 |
|
$1.7300 / $2.0200 | Order Now |
DISTI #
71550047
|
RS | PCB Plug Crimp 5.08mm 12AWG 320V 12A 5 Position Combicon Control Series | Phoenix Contact 1823642 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.4700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Crimp connection - color: green - Corresponding male crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/ICC-MT 0,5-1,0 (3190577), 10A/ICC-MT 0,5-1,0 BA (3190603), 12A/ICC-MT 1,5-2,5 (3190580), 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte RoHS: Compliant | 0 |
|
$1.7000 / $2.1900 | Buy Now |
DISTI #
000000000000801018
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm Invert Plug 20-14AWG Crimp Min Qty: 50 | 0 |
|
$2.0900 / $2.4400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Crimp connection - color: green - Corresponding male crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/ICC-MT 0,5-1,0 (3190577), 10A/ICC-MT 0,5-1,0 BA (3190603), 12A/ICC-MT 1,5-2,5 (3190580), 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte RoHS: Compliant | 0 |
|
$1.7000 / $2.1900 | Buy Now |
Part Details for 1823642
1823642 CAD Models
1823642 Part Data Attributes
|
1823642
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1823642
Phoenix Contact
Rectangular Connector, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |