Part Details for 1823723 by Phoenix Contact
Overview of 1823723 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1823723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1823723
|
Mouser Electronics | Pluggable Terminal Blocks ICC2,5/13-STZFD-5,08 RoHS: Compliant | 0 |
|
Order Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ |
Part Details for 1823723
1823723 CAD Models
1823723 Part Data Attributes
|
1823723
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1823723
Phoenix Contact
Rectangular Connector, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |