Part Details for 1824580200 by Weidmüller Interface GmbH & Co. KG
Overview of 1824580200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1824580200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1036
|
Newark | Sail-M8Gm8W-3-2.0U |Weidmuller 1824580200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $17.8500 | Buy Now |
DISTI #
1824580200-ND
|
DigiKey | CBL 3POS RCPT TO PLUG RA 6.56' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4800 | Buy Now |
DISTI #
1824580200
|
Avnet Americas | Cable Assembly 3 Position M8 Circular to 3 Position Right Angle M8 Circular Plug to Receptacle PUR 0.25mm2 2m - Bulk (Alt: 1824580200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1824580200
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8GM8W-3-2.0U RoHS: Compliant | 0 |
|
$12.6700 / $14.8000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator line RoHS: Compliant | 0 |
|
$10.0100 / $13.2600 | Buy Now |