Part Details for 1825-3 by Pomona Electronics
Overview of 1825-3 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5071
|
Newark | Conn, Banana, Plug, 15A, Screw, Org, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Orange, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 1825-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
501-1329-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4196 In Stock |
|
$2.4636 / $2.5600 | Buy Now |
DISTI #
565-1825-3
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG WITH SAFETY COLLAR, SOLDERLESS, ORANGE RoHS: Compliant | 3943 |
|
$2.6200 | Buy Now |
DISTI #
V99:2348_06887420
|
Arrow Electronics | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1646 | Americas - 5 |
|
$5.0320 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Orange |
500 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
2209318
|
Jameco Electronics | Orange Solderless Stackup Banana Plugs with Safety Shield 15A (Pack of 10) Min Qty: 1 Container: Each | 26 |
|
$25.6500 / $27.9500 | Buy Now |
|
Quest Components | 6 |
|
$3.8267 / $5.2182 | Buy Now | |
DISTI #
POM-1825-3
|
TME | Plug, 4mm banana, 15A, 60VDC, orange, non-insulated, 0.8mm2, brass Min Qty: 1 | 0 |
|
$29.1200 / $31.0600 | RFQ |
Part Details for 1825-3
1825-3 CAD Models
1825-3 Part Data Attributes:
|
1825-3
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1825-3
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | ACRYLONITRILE BUTADIENE STYRENE, CABLE MOUNT | |
Connector Type | INTERCONNECTION DEVICE |