-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1825027-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
8639 In Stock |
|
$0.1030 / $0.1400 | Buy Now |
DISTI #
1825027-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1854 / $0.3500 | Buy Now |
DISTI #
1825027-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Loose Piece - Bulk (Alt: 1825027-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1450 / $0.1637 | Buy Now |
DISTI #
506-1825027-1
|
Mouser Electronics | Tactile Switches R/A TACT 100 PB SWITCH RoHS: Compliant | 1615 |
|
$0.1570 / $0.3600 | Buy Now |
|
Future Electronics | FSMRA1JHL04=R/A,TACT PB SW,100 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.1400 / $0.1510 | Buy Now |
DISTI #
AMP1825027-1
|
Heilind Electronics | FSMRA1JHL04=R/A,TACT PB SW,100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Loose Piece RoHS: Compliant |
16639 Partner Stock |
|
$0.0879 / $0.1896 | Buy Now |
DISTI #
1825027-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Loose Piece - Bulk (Alt: 1825027-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1450 / $0.1637 | Buy Now |
DISTI #
1825027-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 1N, round Min Qty: 5 | 330 |
|
$0.1830 / $0.3110 | Buy Now |
DISTI #
1825027-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Loose Piece - Bulk (Alt: 1825027-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1450 / $0.1637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825027-1
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 7.11 mm | |
Body Height | 7.01 mm | |
Body Length or Diameter | 7.16 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |