-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSMRA2JH04=R/A,TACT PB SW,160G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1124
|
Newark | Tactile Switch, Spst, 0.05A, 24V, Thd, Product Range:Fsmraj Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Te Connectivity 1825027-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$0.1350 / $0.2330 | Buy Now |
DISTI #
450-1662-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50767 In Stock |
|
$0.1081 / $0.2100 | Buy Now |
DISTI #
1825027-5
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 1825027-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 22801 |
|
$0.0856 / $0.0967 | Buy Now |
DISTI #
86X1124
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 86X1124) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 509 Partner Stock |
|
$0.1570 / $0.2330 | Buy Now |
DISTI #
506-1825027-5
|
Mouser Electronics | Tactile Switches R/A 160G PUSHBUTTON TACT SWITCH RoHS: Compliant | 24760 |
|
$0.1020 / $0.2100 | Buy Now |
|
Future Electronics | FSMRA2JH Black SPST PBT Right Angle Micro Miniature Pushbutton Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20000 Container: Box | 17003Box |
|
$0.0813 | Buy Now |
|
Future Electronics | FSMRA2JH Black SPST PBT Right Angle Micro Miniature Pushbutton Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 1000Box |
|
$0.0813 / $0.0929 | Buy Now |
DISTI #
AMP1825027-5
|
Heilind Electronics | FSMRA2JH04=R/A,TACT PB SW,160G | Americas - 28075 in Stock |
|
$0.1031 / $0.1303 | Buy Now |
|
Onlinecomponents.com | FSMRA2JH04=R/A,TACT PB SW,160G RoHS: Compliant |
28878 In Stock |
|
$0.0776 / $0.0826 | Buy Now |
|
Bristol Electronics | 3013 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825027-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825027-5
TE Connectivity
FSMRA2JH04=R/A,TACT PB SW,160G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.049 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.25 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 6.63 mm | |
Body Color | BLACK | |
Body Height | 7.01 mm | |
Body Length or Diameter | 7.11 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825027-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825027-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSMRA5JH | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | 1825027-5 vs FSMRA5JH |
FSMRA7JH | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | 1825027-5 vs FSMRA7JH |
FSMRA3JH | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | 1825027-5 vs FSMRA3JH |