-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADE1004=DIP SWITCH,EXT,THRU/HL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825057-9-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
8723 In Stock |
|
$0.9859 / $1.9600 | Buy Now |
DISTI #
1825057-9
|
Avnet Americas | Switch DIP OFF ON SPST 10 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 1825057-9) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9606 / $1.0846 | Buy Now |
DISTI #
72032626
|
RS | Switch, Ade1004=Dip Switch, itch, Ext, Thru/Hl | TE Connectivity 1825057-9 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $1.8900 | RFQ |
|
Future Electronics | AD Series 10 Position SPST Extended NonSealed 2.54mm Pitch ThroughHol DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Tube | 0Tube |
|
$1.0900 | Buy Now |
|
Future Electronics | AD Series 10 Position SPST Extended NonSealed 2.54mm Pitch ThroughHol DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.0900 / $1.2300 | Buy Now |
DISTI #
AMP1825057-9
|
Heilind Electronics | ADE1004=DIP SWITCH,EXT,THRU/HL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADE1004=DIP SWITCH,EXT,THRU/HL RoHS: Compliant |
2231 In Stock |
|
$0.9080 / $1.5530 | Buy Now |
DISTI #
1825057-9
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Each |
Americas - 1980 In Stock |
|
$0.9400 / $1.1100 | Buy Now |
DISTI #
1825057-9
|
Avnet Americas | Switch DIP OFF ON SPST 10 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 1825057-9) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9606 / $1.0846 | Buy Now |
DISTI #
1825057-9
|
TME | Switch: DIP-SWITCH, Poles number: 10, OFF-ON, 0.1A/24VDC, Pos: 2 Min Qty: 1800 | 0 |
|
$0.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825057-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825057-9
TE Connectivity
ADE1004=DIP SWITCH,EXT,THRU/HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Breadth | 7.49 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 27.4 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@24VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |