-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TACT,SMT,GULL WING,4X6MM,AG/PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7898
|
Newark | Tact, smt, gull Wing,4X6Mm, ag/Pl Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825086-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 288 |
|
$0.9080 / $1.3200 | Buy Now |
DISTI #
A117897CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2065 In Stock |
|
$0.5640 / $1.4700 | Buy Now |
DISTI #
97X7898
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 32VDC 100000Cycle 2.55N SMD T/R - Bulk (Alt: 97X7898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 288 Partner Stock |
|
$0.9080 | Buy Now |
DISTI #
1825086-2
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 32VDC 100000Cycle 2.55N SMD T/R - Tape and Reel (Alt: 1825086-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.5595 / $0.6317 | Buy Now |
|
Future Electronics | TACT,SMT,GULL WING,4X6MM,AG/PL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
DISTI #
AMP1825086-2
|
Heilind Electronics | TACT,SMT,GULL WING,4X6MM,AG/PL | Americas - 0 in Stock |
|
$0.4759 / $0.6735 | Buy Now |
|
Onlinecomponents.com | TACT,SMT,GULL WING,4X6MM,AG/PL RoHS: Compliant |
3344 In Stock |
|
$0.6210 / $1.3650 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH | 68 |
|
$0.6300 / $1.0500 | Buy Now |
DISTI #
1825086-2
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.3800 / $0.6150 | Buy Now |
DISTI #
1825086-2
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 2.6N Min Qty: 2 | 200 |
|
$0.4580 / $0.5810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825086-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825086-2
TE Connectivity
TACT,SMT,GULL WING,4X6MM,AG/PL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.031 inch | |
Actuator Material | SILICON RUBBER | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |