-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TACT,SMT,4X6MM,AG/PL, 520GF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825086-3
|
Avnet Americas | TACT,SMT,4X6MM,AG/PL, 520GF - Bulk (Alt: 1825086-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.6663 / $0.7523 | Buy Now |
DISTI #
97X7899
|
Avnet Americas | TACT,SMT,4X6MM,AG/PL, 520GF - Bulk (Alt: 97X7899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 2351 Partner Stock |
|
$1.1100 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.6720 | Buy Now |
DISTI #
AMP1825086-3
|
Heilind Electronics | TACT,SMT,4X6MM,AG/PL, 520GF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TACT,SMT,4X6MM,AG/PL, 520GF RoHS: Compliant | 0 |
|
$0.6670 / $1.3970 | Buy Now |
DISTI #
1825086-3
|
Avnet Americas | TACT,SMT,4X6MM,AG/PL, 520GF - Bulk (Alt: 1825086-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.6663 / $0.7523 | Buy Now |
DISTI #
97X7899
|
Avnet Americas | TACT,SMT,4X6MM,AG/PL, 520GF - Bulk (Alt: 97X7899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 2351 Partner Stock |
|
$1.1100 / $1.5000 | Buy Now |
DISTI #
1825086-3
|
Avnet Americas | TACT,SMT,4X6MM,AG/PL, 520GF - Bulk (Alt: 1825086-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.6663 / $0.7523 | Buy Now |
DISTI #
97X7899
|
Avnet Americas | TACT,SMT,4X6MM,AG/PL, 520GF - Bulk (Alt: 97X7899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 2351 Partner Stock |
|
$1.1100 / $1.5000 | Buy Now |
DISTI #
000000000003778886
|
Sager | Tactile Switches TACT,SMT,4X6MM,AG/PL, 520GF Min Qty: 2500 | 0 |
|
$0.4514 / $0.7523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825086-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825086-3
TE Connectivity
TACT,SMT,4X6MM,AG/PL, 520GF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Actuator Length | 0.031 inch | |
Actuator Material | SILICON RUBBER | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.096 N | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |