Part Details for 1825093-5 by TE Connectivity
Overview of 1825093-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1825093-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC SOCKET | 1 |
|
$3.7200 | Buy Now |
DISTI #
1825093-5
|
Avnet Abacus | AMP1825093-5 (Alt: 1825093-5) RoHS: Compliant Min Qty: 23 Package Multiple: 23 | Abacus - 0 |
|
Buy Now |
Part Details for 1825093-5
1825093-5 CAD Models
1825093-5 Part Data Attributes
|
1825093-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825093-5
TE Connectivity
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET |
Alternate Parts for 1825093-5
This table gives cross-reference parts and alternative options found for 1825093-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825093-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-AG39DC | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ABB Installation Products Inc | 1825093-5 vs 218-AG39DC |
2-641601-2 | DIP18, IC SOCKET | TE's AMP | 1825093-5 vs 2-641601-2 |
218-AG19AC | IC Socket, DIP18, 18 Contact(s) | TE Connectivity | 1825093-5 vs 218-AG19AC |
218-AG19DC | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Thomas & Betts | 1825093-5 vs 218-AG19DC |
218-AG39SM | IC Socket | TE Connectivity | 1825093-5 vs 218-AG39SM |
218-AG19AC | IC Socket, DIP18, 18 Contact(s) | Thomas & Betts | 1825093-5 vs 218-AG19AC |
2-641601-1 | DIP18, IC SOCKET | TE's AMP | 1825093-5 vs 2-641601-1 |
ICO-183-S8A-T | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | 3M Interconnect | 1825093-5 vs ICO-183-S8A-T |
218-AG39SM | IC Socket | Thomas & Betts | 1825093-5 vs 218-AG39SM |
218-AG39DC | IC Socket, DIP18, 18 Contact(s) | TE Connectivity | 1825093-5 vs 218-AG39DC |