Part Details for 1825208-1 by TE Connectivity
Overview of 1825208-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1825208-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825208-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 8000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3093 | Buy Now |
DISTI #
1825208-1
|
Avnet Americas | - Bulk (Alt: 1825208-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2338 / $0.2561 | Buy Now |
DISTI #
506-1825208-1
|
Mouser Electronics | Slide Switches 12MM TACT SWITCH WITH RED CAP RoHS: Compliant | 0 |
|
$0.2730 / $0.2790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.2320 | Buy Now |
DISTI #
AMP1825208-1
|
Heilind Electronics | 12MM TACT SWITCH WITH RED CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2304 / $0.4825 | Buy Now |
DISTI #
1825208-1
|
Avnet Americas | - Bulk (Alt: 1825208-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2338 / $0.2561 | Buy Now |
DISTI #
1825208-1
|
Avnet Americas | - Bulk (Alt: 1825208-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2338 / $0.2561 | Buy Now |
DISTI #
000000000002463470
|
Sager | Slide Switches 12MM TACT SWITCH WITH RED CAP Min Qty: 8000 | 0 |
|
$0.1786 / $0.2707 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2304 / $0.4825 | Buy Now |
Part Details for 1825208-1
1825208-1 CAD Models
1825208-1 Part Data Attributes
|
1825208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825208-1
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 12 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |