Part Details for 1825373-2 by TE Connectivity
Overview of 1825373-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1825373-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
1653 In Stock |
|
$14.6400 / $32.3900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
18253732-TEC-0
|
TME | 1825373-2 Min Qty: 44 | 1632 |
|
$0.8276 / $0.9686 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2121 |
|
RFQ | |
DISTI #
1825373-2
|
Avnet Abacus | IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.87 mm, Phosphor Bronze (Alt: 1825373-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825373-2
|
Avnet Abacus | IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.87 mm, Phosphor Bronze (Alt: 1825373-2) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114412888784
|
Chip1Stop | Connector Other RoHS: Compliant | 1632 |
|
$0.8980 / $0.9520 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
1653 In Stock |
|
$14.6400 / $32.3900 | Buy Now |
Part Details for 1825373-2
1825373-2 CAD Models
1825373-2 Part Data Attributes
|
1825373-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825373-2
TE Connectivity
DIP8, IC SOCKET, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.395 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | GLASS FILLED POLYETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |