-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRD23P10WL04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825421-2
|
Avnet Americas | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC 50000Cycle - Bulk (Alt: 1825421-2) Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TRD23P10WL04 RoHS: Compliant | 0 |
|
$18.9200 / $51.5400 | Buy Now |
DISTI #
1825421-2
|
TTI | Rocker Switches TRD23P10WL04 Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1825421-2
|
Avnet Americas | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC 50000Cycle - Bulk (Alt: 1825421-2) Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825421-2
|
Avnet Americas | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC 50000Cycle - Bulk (Alt: 1825421-2) Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1825421-2
|
PEI Genesis | Rocker Switch, DPDT, On-off- | 0 |
|
Buy Now | |
DISTI #
1825421-2
|
Avnet Abacus | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC 50000Cycle (Alt: 1825421-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TRD23P10WL04 RoHS: Compliant | 0 |
|
$18.9200 / $51.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825421-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825421-2
TE Connectivity
TRD23P10WL04
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Height | 9.6 mm | |
Body Length or Diameter | 13.28 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1825421-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825421-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1437596-5 | Rocker Switch, DPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1825421-2 vs 3-1437596-5 |