-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7992
|
Newark | Trd23P10Wl= Rocker, 3 Pos.,dpd |Amp Te Connectivity 3-1437596-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$23.6000 / $31.4600 | Buy Now |
DISTI #
2266-3-1437596-5-ND
|
DigiKey | TRD23P10WL="ROCKER, 3 POS.,DPD Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$22.9000 | Buy Now |
DISTI #
3-1437596-5
|
Avnet Americas | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC - Bulk (Alt: 3-1437596-5) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TRD23P10WL="ROCKER, 3 POS.,DPD |
61 In Stock |
|
$18.4500 / $26.4300 | Buy Now |
DISTI #
62988749
|
Verical | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 52 |
|
$29.7228 / $33.4557 | Buy Now |
DISTI #
23096979
|
Verical | Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$21.4800 | Buy Now |
DISTI #
3-1437596-5
|
TTI | Rocker Switches TRD23P10WL Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
TE Connectivity 3-1437596-5
|
PEI Genesis | Rocker Switch, DPDT, On-off- | 61 |
|
Buy Now | |
|
Master Electronics | TRD23P10WL="ROCKER, 3 POS.,DPD |
61 In Stock |
|
$18.4500 / $26.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437596-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437596-5
TE Connectivity
Rocker Switch, DPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 3-1437596-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1437596-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825421-2 | TRD23P10WL04 | TE Connectivity | 3-1437596-5 vs 1825421-2 |