Part Details for 1825514-5 by TE Connectivity
Overview of 1825514-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825514-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1825514-5TR-ND
|
DigiKey | 9 MTE VERT SMT HDR, LEAD-FREE Min Qty: 900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0748 | Buy Now |
DISTI #
1825514-5
|
Avnet Americas | 9 MTE VERT SMT HDR, LEAD-FREE - Tape and Reel (Alt: 1825514-5) RoHS: Not Compliant Min Qty: 900 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7633 / $3.3254 | Buy Now |
DISTI #
571-1825514-5
|
Mouser Electronics | Headers & Wire Housings 9 MTE VERT SMT HDR, Lead-Free RoHS: Compliant | 0 |
|
$3.1900 / $4.0200 | Order Now |
DISTI #
72056439
|
RS | Connector, AMPMODU, 9 Mte Vert Smt Hdr, Lead-Free | TE Connectivity 1825514-5 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 / $3.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
DISTI #
AMP1825514-5
|
Heilind Electronics | 9 MTE VERT SMT HDR, LEAD-FREE | Americas - 0 in Stock |
|
$3.4438 / $3.4952 | Buy Now |
|
Onlinecomponents.com | 9 MTE VERT SMT HDR, Lead-Free RoHS: Compliant | 0 |
|
$2.9100 / $6.0900 | Buy Now |
DISTI #
AMP1825514-5
|
Interstate Connecting Components | 9 MTE VERT SMT HDR, LEAD-FREE | 0 |
|
$3.4438 / $3.4952 | Buy Now |
|
Master Electronics | 9 MTE VERT SMT HDR, Lead-Free RoHS: Compliant | 0 |
|
$2.9100 / $6.0900 | Buy Now |
Part Details for 1825514-5
1825514-5 CAD Models
1825514-5 Part Data Attributes
|
1825514-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825514-5
TE Connectivity
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.2 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.892 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.7658 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1825514-5
This table gives cross-reference parts and alternative options found for 1825514-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825514-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103639-8 | (103639-8) 09 MTE HDR SRST LATCH .100CL | TE Connectivity | 1825514-5 vs 103639-8 |
104809-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 1825514-5 vs 104809-8 |
104361-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1825514-5 vs 104361-8 |
2-292175-9 | 9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 1825514-5 vs 2-292175-9 |
5-104809-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1825514-5 vs 5-104809-8 |
147548-4 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 1825514-5 vs 147548-4 |
0-11240-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1825514-5 vs 0-11240-9 |
5-102202-6 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1825514-5 vs 5-102202-6 |
PE-T-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 1825514-5 vs PE-T-9 |
DF3DZ-9P-2V(20) | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | 1825514-5 vs DF3DZ-9P-2V(20) |