1825516-2
TE Connectivity
Description: Pushbutton Switch, SPST, Momentary, 3A, 5VDC, Wire Terminal, Panel Mount

Overview of 1825516-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1825516-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC0285
Newark Pushbutton Switches Spst-No Red |Amp Te Connectivity 1825516-2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 60
  • 250 $6.5200
$6.5200 Buy Now
DISTI # 84K8087
Avnet Americas Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 84K8087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk 745 Partner Stock
  • 1 $8.2400
  • 10 $7.4900
  • 25 $7.2200
  • 50 $6.9400
  • 100 $6.6700
$6.6700 / $8.2400 Buy Now
DISTI # 1825516-2
Avnet Americas Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 1825516-2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 18 Weeks, 6 Days Container: Bulk 0
  • 800 $4.6292
  • 1,000 $4.4988
  • 1,800 $4.3684
  • 4,000 $4.2380
  • 8,000 $4.1076
  • 40,000 $3.9772
  • 80,000 $3.8468
$3.8468 / $4.6292 Buy Now
Future Electronics MSP3 Series SPST Vertical Round Off-Momentary Pushbutton Switch Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Bag 673
Bag
  • 1 $5.1300
  • 10 $4.9300
  • 25 $4.7800
  • 50 $4.6700
  • 125 $4.4300
$4.4300 / $5.1300 Buy Now
Future Electronics MSP3 Series SPST Vertical Round Off-Momentary Pushbutton Switch Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 25 Lead time: 32 Weeks Container: Bag 0
Bag
  • 1 $5.1300
  • 10 $4.9300
  • 25 $4.7800
  • 50 $4.6700
  • 125 $4.4300
$4.4300 / $5.1300 Buy Now
DISTI # AMP1825516-2
Heilind Electronics MSP103C04 PSHBTN,NO,RED,STD BUSHING Americas - 0 in Stock
  • 800 $4.8657
  • 1,600 $4.4627
$4.4627 / $4.8657 Buy Now
Onlinecomponents.com Pushbutton Switch - Off-(On) - SPST-NO - 125 V - 5 V - 3 A - Solder. RoHS: Compliant 922 In Stock
  • 5 $6.0200
  • 25 $4.1100
  • 100 $4.0700
  • 300 $4.0300
  • 500 $3.9900
  • 1,000 $3.9500
  • 2,500 $3.9100
  • 5,000 $3.8700
$3.8700 / $6.0200 Buy Now
DISTI # 83608874
Verical Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Panel Mount Wire Lug Loose Min Qty: 25 Package Multiple: 25 Date Code: 2417 Americas - 375
  • 25 $6.8504
  • 75 $6.2900
  • 150 $5.8833
  • 225 $5.5785
$5.5785 / $6.8504 Buy Now
DISTI # 16319077
Verical Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Panel Mount Wire Lug Loose Min Qty: 10 Package Multiple: 1 Americas - 60
  • 1 $6.3500
  • 60 $5.5400
$5.5400 / $6.3500 Buy Now
DISTI # 1825516-2
TTI Pushbutton Switches SWITCH PUSHBUTTON pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit Americas - 765
In Stock
  • 1 $5.6000
  • 25 $4.1100
$4.1100 / $5.6000 Buy Now
DISTI # 1825516-2
TME Switch: push-button, Pos: 2, SPST-NO, 3A/125VAC, 0.1A/5VDC, 100MΩ Min Qty: 800 0
  • 800 $3.8900
$3.8900 RFQ
DISTI # AMP1825516-2
Interstate Connecting Components MSP103C04 PSHBTN,NO,RED,STD BUSHING 0
  • 800 $4.8657
  • 1,600 $4.4627
$4.4627 / $4.8657 Buy Now
Powell Electronics PB AP,MLP,MP,MSP,MPN, Min Qty: 1 29
  • 1 $16.3000
  • 800 $11.4100
  • 1,000 $10.4700
$10.4700 / $16.3000 Buy Now
DISTI # 1825516-2
Avnet Abacus Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece (Alt: 1825516-2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1825516-2
Avnet Abacus Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece (Alt: 1825516-2) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100587057
Chip1Stop Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose RoHS: Compliant 60
  • 15 $7.8900
  • 60 $6.8600
$6.8600 / $7.8900 Buy Now
DISTI # C1S757106410261
Chip1Stop Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose RoHS: Compliant 3
  • 1 $5.0000
$5.0000 Buy Now
Master Electronics Pushbutton Switch - Off-(On) - SPST-NO - 125 V - 5 V - 3 A - Solder. RoHS: Compliant 922 In Stock
  • 5 $6.0200
  • 25 $4.1100
  • 100 $4.0700
  • 300 $4.0300
  • 500 $3.9900
  • 1,000 $3.9500
  • 2,500 $3.9100
  • 5,000 $3.8700
$3.8700 / $6.0200 Buy Now
New Advantage Corporation MSP3 Series SPST Vertical Roun RoHS: Compliant Min Qty: 1 Package Multiple: 25 525
  • 25 $5.5200
$5.5200 Buy Now

CAD Models for 1825516-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1825516-2 by TE Connectivity

1825516-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Factory Lead Time
20 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Actuator Color
RED
Actuator Length
0.098 inch
Actuator Material
POLYETHYLENE
Body Height
9.27 mm
Body Length or Diameter
10.49 mm
Bushing Length
0.234 inch
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
0.1A@5VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
0.1A@5VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
5 V
Electrical Life
5000 Cycle(s)
End Contact Material
COPPER ALLOY
Housing Material
PHENOL RESIN
Illumination
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT
Number of Independent Keys
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Packing Method
BULK
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Termination Type
WIRE
Want to compare parts?
  1. 1825516-2
    TE Connectivity
    Pushbutton Switch, SPST, Momentary, 3A, 5VDC, Wire Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1825516-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1825516-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1825516-2 would you like to use for your alert(s)?
  • Please alert me when 1825516-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1825516-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1825516-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1825516-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1825516-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1825516-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: