-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 3A, 5VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8878
|
Newark | Pushbutton Switch, Spst, 3A, Solder Lug, Product Range:Msp3 Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825516-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$6.0200 / $6.5200 | Buy Now |
DISTI #
1825516-3
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 1825516-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 31 Weeks, 6 Days Container: Bulk | 0 |
|
$4.6138 / $5.5522 | Buy Now |
DISTI #
24R8878
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 24R8878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 79 Partner Stock |
|
$7.6000 / $9.7100 | Buy Now |
DISTI #
73508124
|
RS | Alcoswitch MSP3, Push Button Switch, Switch, Single Actuator, Extended Actuator | TE Connectivity 1825516-3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$4.8900 | Buy Now |
DISTI #
AMP1825516-3
|
Heilind Electronics | MSP103C004 PSHBTN,NO,BLK,STD BUSHING | Americas - 0 in Stock |
|
$4.5821 / $5.9243 | Buy Now |
|
Onlinecomponents.com | MSP103C004 RoHS: Compliant |
1254 In Stock |
|
$5.2400 / $6.6200 | Buy Now |
DISTI #
1825516-3
|
TME | Switch: push-button, Pos: 2, SPST-NO, 3A/125VAC, 0.1A/5VDC, 100MΩ Min Qty: 200 | 0 |
|
$6.1500 | RFQ |
DISTI #
AMP1825516-3
|
Interstate Connecting Components | MSP103C004 PSHBTN,NO,BLK,STD BUSHING | 0 |
|
$4.5821 / $5.9243 | Buy Now |
|
Powell Electronics | PB AP,MLP,MP,MSP,MPN, Min Qty: 1 | 26 |
|
$10.7500 / $19.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825516-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825516-3
TE Connectivity
Pushbutton Switch, SPST, Momentary, 3A, 5VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYETHYLENE | |
Body Height | 9.27 mm | |
Body Length or Diameter | 10.49 mm | |
Bushing Length | 0.235 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.1A@5VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | PHENOL RESIN | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |