-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 3A, 5VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4822
|
Newark | Pushbutton Switch, Spst, Momentary, 3A |Amp Te Connectivity 1825516-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 351 |
|
$7.7900 / $11.3000 | Buy Now |
DISTI #
1825516-4
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 1825516-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$5.4398 / $6.5462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$5.7700 | Buy Now |
DISTI #
AMP1825516-4
|
Heilind Electronics | Americas - 18 in Stock |
|
$5.4030 / $6.9849 | Buy Now | |
|
Onlinecomponents.com | MSP103C204 RoHS: Compliant |
504 In Stock |
|
$5.3000 / $9.4000 | Buy Now |
DISTI #
1825516-4
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.9200 / $6.0500 | Buy Now |
DISTI #
1825516-4
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 1825516-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$5.4398 / $6.5462 | Buy Now |
DISTI #
AMP1825516-4
|
Interstate Connecting Components | 6 |
|
$5.4030 / $6.9849 | Buy Now | |
DISTI #
4328767
|
Farnell | PUSH BUTTON AND KEYBOARD SWITCHES RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 290 |
|
$12.2504 | Buy Now |
|
Master Electronics | MSP103C204 RoHS: Compliant |
504 In Stock |
|
$5.3000 / $9.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825516-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825516-4
TE Connectivity
Pushbutton Switch, SPST, Momentary, 3A, 5VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYETHYLENE | |
Body Height | 9.27 mm | |
Body Length or Diameter | 10.49 mm | |
Bushing Length | 0.234 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.1A@5VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | PHENOL RESIN | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |