-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17-16 CPC PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99535-ND
|
DigiKey | CONN PLG HSG FMALE 16POS INLINE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1454 In Stock |
|
$4.1962 / $6.4400 | Buy Now |
DISTI #
182642-1
|
Avnet Americas | Conn CPC SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: 182642-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$3.6280 / $4.0961 | Buy Now |
DISTI #
06WX0138
|
Avnet Americas | Conn CPC SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: 06WX0138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 81 Partner Stock |
|
$5.0500 / $5.9600 | Buy Now |
DISTI #
571-182642-1
|
Mouser Electronics | Standard Circular Connector 17-16 PLUG RoHS: Compliant | 1035 |
|
$4.1300 / $7.0800 | Buy Now |
|
Future Electronics | 16 Position Free Hanging (In-Line) Circular Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.7100 / $3.9500 | Buy Now |
DISTI #
AMP182642-1
|
Heilind Electronics | 17-16 CPC PLUG | Americas - 0 in Stock |
|
$4.3026 / $4.3669 | Buy Now |
|
Onlinecomponents.com | 17-16 CPC PLUG RoHS: Compliant |
595 In Stock |
|
$4.0100 / $5.9600 | Buy Now |
DISTI #
182642-1
|
TTI | Standard Circular Connector 17-16 PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$3.7900 / $5.2100 | Buy Now |
DISTI #
182642-1
|
Avnet Americas | Conn CPC SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: 182642-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$3.6280 / $4.0961 | Buy Now |
DISTI #
06WX0138
|
Avnet Americas | Conn CPC SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: 06WX0138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 81 Partner Stock |
|
$5.0500 / $5.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182642-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182642-1
TE Connectivity
17-16 CPC PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Size | 17 | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |