-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99519-ND
|
DigiKey | CONN PLUG HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
6210 In Stock |
|
$3.7259 / $5.7200 | Buy Now |
DISTI #
182651-1
|
Avnet Americas | Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 182651-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2214 / $3.6371 | Buy Now |
DISTI #
93F5522
|
Avnet Americas | Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 93F5522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 248 Partner Stock |
|
$3.7200 / $4.9900 | Buy Now |
DISTI #
571-182651-1
|
Mouser Electronics | Standard Circular Connector 11-4 PLUG RoHS: Compliant | 1110 |
|
$3.2400 / $4.5300 | Buy Now |
|
Future Electronics | 4 Position 600 VDC Free Hanging (In-Line) Circular Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1000 Container: Bag | 300Bag |
|
$1.7500 | Buy Now |
DISTI #
AMP182651-1
|
Heilind Electronics | RECEPTACLE CASE | Americas - 0 in Stock |
|
$3.8204 / $3.8775 | Buy Now |
|
Onlinecomponents.com | CPC Plug Assy, 11-4, Rev Sex RoHS: Compliant |
1278 In Stock |
|
$2.9100 / $4.6800 | Buy Now |
|
Quest Components | 1 |
|
$12.0870 / $14.5044 | Buy Now | |
DISTI #
182651-1
|
TTI | Standard Circular Connector 11-4 PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 830 In Stock |
|
$3.0300 / $3.4100 | Buy Now |
DISTI #
182651-1
|
Avnet Americas | Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 182651-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2214 / $3.6371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182651-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182651-1
TE Connectivity
RECEPTACLE CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |