Part Details for 1827059 (ALTERNATE: MCVW 1 5/10-ST-3 81) by Phoenix Contact
Overview of 1827059 (ALTERNATE: MCVW 1 5/10-ST-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1827059 (ALTERNATE: MCVW 1 5/10-ST-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054788
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 10 Position COMBICON MCVW Series | Phoenix Contact 1827059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$9.1600 / $10.6500 | Buy Now |