-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR SODIMM SOCKET 200P 8H STD TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A114988-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1209 In Stock |
|
$7.7639 / $10.3400 | Buy Now |
DISTI #
1827341-4
|
Avnet Americas | Memory Card Connector, DDR2, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy - Trays (Alt: 1827341-4) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 6 Weeks, 3 Days Container: Tray | 0 |
|
$5.7775 / $6.9526 | Buy Now |
DISTI #
571-1827341-4
|
Mouser Electronics | DIMM Connectors DDR SODIMM SOCKET 200P 8H STD RoHS: Compliant | 307 |
|
$7.0000 / $11.3600 | Buy Now |
DISTI #
73774645
|
RS | DDR SODIMM SOCKET 200P 8H STD TYPE, SO DIMM Sockets | TE Connectivity 1827341-4 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5230 | RFQ |
|
Future Electronics | 200 Position 0.60mm Right Angle Surface Mount DIMM Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 660Tray |
|
$5.5000 / $5.7500 | Buy Now |
|
Future Electronics | 200 Position 0.60mm Right Angle Surface Mount DIMM Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Tray | 0Tray |
|
$5.7700 | Buy Now |
|
Future Electronics | 200 Position 0.60mm Right Angle Surface Mount DIMM Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Container: Tray | 0Tray |
|
$5.5000 | Buy Now |
DISTI #
AMP1827341-4
|
Heilind Electronics | DDR SODIMM SOCKET 200P 8H STD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DDR SODIMM SOCKET 200P 8H STD TYPE RoHS: Compliant |
2363 In Stock |
|
$6.7600 / $8.9600 | Buy Now |
|
Quest Components | 16 |
|
$14.1266 / $17.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827341-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827341-4
TE Connectivity
DDR SODIMM SOCKET 200P 8H STD TYPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.482 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1827341-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1827341-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-352TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1827341-4 vs 59354-352TBRLF |
292407-5 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Socket | TE Connectivity | 1827341-4 vs 292407-5 |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, MELF-2 | VPT Components | 1827341-4 vs 1N4148UR-1 |
59354-352FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1827341-4 vs 59354-352FBRLF |
59354-352ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1827341-4 vs 59354-352ABLF |
59354-152FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1827341-4 vs 59354-152FBRLF |
59354-452FBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1827341-4 vs 59354-452FBLF |
59354-052TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1827341-4 vs 59354-052TBRLF |
59354-252ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1827341-4 vs 59354-252ABRLF |
59354-452ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1827341-4 vs 59354-452ABLF |