Part Details for 1827392 (ALTERNATE: SMC 1 5/14-G-3 81) by Phoenix Contact
Overview of 1827392 (ALTERNATE: SMC 1 5/14-G-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1827392 (ALTERNATE: SMC 1 5/14-G-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71260270
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 14 Position Combicon Control Series | Phoenix Contact 1827392 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 / $7.6100 | RFQ |