-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK EX 110 HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7991
|
Newark | Positive Lock Ex 110 Housing |Amp Te Connectivity 1827628-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.5180 | Buy Now |
DISTI #
1827628-1-ND
|
DigiKey | CONN RCPT HSG 0.11 6POS NATURAL Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5300 | Buy Now |
DISTI #
1827628-1
|
Avnet Americas | Conn Housing PL 6 POS ST Cable Mount (Alt: 1827628-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.4426 / $0.4997 | Buy Now |
DISTI #
571-1827628-1
|
Mouser Electronics | Terminals 110 SERIES POSITIVE LOCK EX-III 6POS RoHS: Compliant | 0 |
|
$0.4940 / $0.5220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.4200 | Buy Now |
DISTI #
AMP1827628-1
|
Heilind Electronics | POSITIVE LOCK EX 110 HOUSING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POSITIVE LOCK EX 110 HOUSING RoHS: Compliant | 0 |
|
$0.4897 / $0.7139 | Buy Now |
DISTI #
1827628-1
|
Avnet Americas | Conn Housing PL 6 POS ST Cable Mount (Alt: 1827628-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.4426 / $0.4997 | Buy Now |
DISTI #
AMP1827628-1
|
Interstate Connecting Components | POSITIVE LOCK EX 110 HOUSING | 0 |
|
Buy Now | |
|
Master Electronics | POSITIVE LOCK EX 110 HOUSING RoHS: Compliant | 0 |
|
$0.4897 / $0.7139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827628-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827628-1
TE Connectivity
POSITIVE LOCK EX 110 HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.764 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 7.6 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |