-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1827684-2) 2mm pitch Battery Rec. Assy. 7Pos. H=4.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1827684-2-ND
|
DigiKey | CONN RCPT 7POS 2.00MM PCB SLDR Min Qty: 41 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
4116 In Stock |
|
$0.7300 / $0.9300 | Buy Now |
DISTI #
1827684-2-ND
|
DigiKey | CONN RCPT 7POS 2.00MM PCB SLDR Min Qty: 41 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7332 | Buy Now |
DISTI #
1827684-2
|
Avnet Americas | Conn Battery RCP 7 POS 2mm Solder ST SMD 7 Terminal 1 Port Tray (Alt: 1827684-2) RoHS: Compliant Min Qty: 8640 Package Multiple: 4320 | 0 |
|
$0.6929 / $0.7589 | Buy Now |
DISTI #
571-1827684-2
|
Mouser Electronics | Power to the Board 7P H=4.0 2mm pitch Battery Rec. Assy RoHS: Compliant | 0 |
|
$0.7310 / $1.5400 | Order Now |
DISTI #
73774649
|
RS | 2mm pitch Battery Rec. Assy. 7Pos. H=4.0, DC Jack Connectors | TE Connectivity 1827684-2 Min Qty: 8640 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8640 Package Multiple: 4320 Container: Box | 0Box |
|
$0.6470 | Buy Now |
DISTI #
AMP1827684-2
|
Heilind Electronics | 2MM PITCH BATTERY REC. ASSY. 7 | Americas - 0 in Stock |
|
$0.6081 / $0.7013 | Buy Now |
|
Onlinecomponents.com | 2mm pitch Battery Rec. Assy. 7Pos. H=4.0 RoHS: Compliant |
4111 Partner Stock |
|
$0.6480 / $1.1000 | Buy Now |
DISTI #
1827684-2
|
Avnet Americas | Conn Battery RCP 7 POS 2mm Solder ST SMD 7 Terminal 1 Port Tray (Alt: 1827684-2) RoHS: Compliant Min Qty: 8640 Package Multiple: 4320 | 0 |
|
$0.6929 / $0.7589 | Buy Now |
DISTI #
1827684-2
|
Avnet Americas | Conn Battery RCP 7 POS 2mm Solder ST SMD 7 Terminal 1 Port Tray (Alt: 1827684-2) RoHS: Compliant Min Qty: 8640 Package Multiple: 4320 | 0 |
|
$0.6929 / $0.7589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827684-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827684-2
TE Connectivity
(1827684-2) 2mm pitch Battery Rec. Assy. 7Pos. H=4.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |