Part Details for 1828-00-440014 by TE Connectivity
Overview of 1828-00-440014 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1828-00-440014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF9845-000
|
Avnet Americas | Connector Kit with Aluminum Alloy Backshell/Straight Cadmium Adapter - Bulk (Alt: CF9845-000) Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$264.8156 / $318.6764 | Buy Now |
DISTI #
RYC1828-00-440014
|
Heilind Electronics | 1828-00-440014 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1828-00-440014 RoHS: Compliant | 0 |
|
$273.2200 / $648.5700 | Buy Now |
DISTI #
RYC1828-00-440014
|
Interstate Connecting Components | 1828-00-440014 | 0 |
|
Buy Now | |
|
Master Electronics | 1828-00-440014 RoHS: Compliant | 0 |
|
$273.2200 / $648.5700 | Buy Now |
Part Details for 1828-00-440014
1828-00-440014 CAD Models
1828-00-440014 Part Data Attributes
|
1828-00-440014
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828-00-440014
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |