Part Details for 18280-2SG-311 by Switchcraft Conxall
Overview of 18280-2SG-311 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18280-2SG-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18280-2SG-311-ND
|
DigiKey | CONN RCPT FMALE 2POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6419 | Buy Now |
DISTI #
502-18280-2SG-311
|
Mouser Electronics | Standard Circular Connector MICRO-CON CBL-CBL #20 CRIMP RoHS: Compliant | 252 |
|
$3.9200 / $6.0700 | Buy Now |
DISTI #
70932697
|
RS | MICRO-CON CABLE-CABLE #20 CRIMP | Conxall 18280-2SG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $6.0800 | Buy Now |
|
Electroshield | Micro-Con-X Plastic Connector Straight Cable Receptacle 2 Socket - Crimp Contacts | 104 |
|
$4.6500 / $6.3100 | Buy Now |
DISTI #
000000000001504297
|
Sager | Standard Circular Connector MICRO-CON CBL-CBL #20 CRIMP Min Qty: 1 | 0 |
|
$3.9100 / $5.5100 | Buy Now |
Part Details for 18280-2SG-311
18280-2SG-311 CAD Models
18280-2SG-311 Part Data Attributes
|
18280-2SG-311
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
18280-2SG-311
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |