Part Details for 18280-3PG-521K by Switchcraft Conxall
Overview of 18280-3PG-521K by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4521KITV1P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4521 | |
10145891-1521K11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 18280-3PG-521K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75149786
|
RS | 300-0519-02 | Conxall 18280-3PG-521K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4400 | RFQ |
|
Electroshield | Micro-Con-X Plastic Connector Straight Cable Receptacle 3 Pin - Crimp Contacts | 73 |
|
$3.9600 / $4.8400 | Buy Now |