There are no models available for this part yet.
Overview of 18280-3SG-318K by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146173-318KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 18 position | |
10145030-318KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 18 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146099-318KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 18 position |
Price & Stock for 18280-3SG-318K by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Electroshield | Micro-Con-X Plastic Connector Straight Cable Receptacle 3 Socket - Crimp Contacts | 5 |
|
$4.9600 / $5.7500 | Buy Now |