Part Details for 1828074-2 by TE Connectivity
Overview of 1828074-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1828074-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99591-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Lead time: 5 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | FIBER OPTIC CONNECTOR ADAPTER, DUPLEX | 2 |
|
$11.5000 | Buy Now |
Part Details for 1828074-2
1828074-2 CAD Models
1828074-2 Part Data Attributes:
|
1828074-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828074-2
TE Connectivity
DUPLEX FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |