Part Details for 1828078-3 by CommScope Inc
Overview of 1828078-3 by CommScope Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1828078-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn LC Multimode Simplex ST 1.6mm Individual RoHS: Compliant |
10 In Stock |
|
$18.6400 / $25.1200 | Buy Now |
DISTI #
COMMSCOPE 1828078-3
|
PEI Genesis | Fiber Optic Connector | 0 |
|
Buy Now |
Part Details for 1828078-3
1828078-3 CAD Models
1828078-3 Part Data Attributes
|
1828078-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
1828078-3
CommScope Inc
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |