Part Details for 1828573-1 by TE Connectivity
Overview of 1828573-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828573-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1828573-1-ND
|
DigiKey | CONN FIBER SC PLUG DUPLX Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$36.1358 / $50.9700 | Buy Now |
DISTI #
1828573-1
|
Avnet Americas | Conn LC Single Mode Duplex Individual - Bulk (Alt: 1828573-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6028 / $26.5256 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$34.2400 | Buy Now |
DISTI #
AMP1828573-1
|
Heilind Electronics | CONN KIT, SC DUP SM | Americas - 0 in Stock |
|
$39.2647 / $39.8508 | Buy Now |
|
Onlinecomponents.com | FOCK, TJ-SC, DUPLEX, SM RoHS: Compliant |
87 In Stock |
|
$35.0800 / $50.7200 | Buy Now |
DISTI #
1828573-1
|
TTI | Fiber Optic Connectors KIT, SC DUP SM BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$34.7700 / $35.4700 | Buy Now |
DISTI #
1828573-1
|
Avnet Americas | Conn LC Single Mode Duplex Individual - Bulk (Alt: 1828573-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6028 / $26.5256 | Buy Now |
DISTI #
1828573-1
|
Avnet Americas | Conn LC Single Mode Duplex Individual - Bulk (Alt: 1828573-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6028 / $26.5256 | Buy Now |
DISTI #
TE Connectivity 1828573-1
|
PEI Genesis | Fiber Optic SC Connector Dupl | 0 |
|
Buy Now | |
|
Master Electronics | FOCK, TJ-SC, DUPLEX, SM RoHS: Compliant |
87 In Stock |
|
$35.0800 / $50.7200 | Buy Now |
Part Details for 1828573-1
1828573-1 CAD Models
1828573-1 Part Data Attributes
|
1828573-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828573-1
TE Connectivity
Fiber Optic SC Connector, Duplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |