-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,PLUG,LC,ODVA,SM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122064-ND
|
DigiKey | CONN FIBER LC PLUG DUPLX 125UM Min Qty: 1 Lead time: 9 Weeks Container: Box |
41 In Stock |
|
$27.3544 / $38.8700 | Buy Now |
DISTI #
1828618-2
|
Avnet Americas | Conn LC Single Mode Duplex PL Crimp ST Cable Mount - Bulk (Alt: 1828618-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 3 Days Container: Bulk | 56 Factory Stock |
|
$24.0290 / $28.9163 | Buy Now |
DISTI #
571-1828618-2
|
Mouser Electronics | Fiber Optic Connectors Fiber Optic Connect Single-Mode RoHS: Compliant | 88 |
|
$27.3000 / $32.9400 | Buy Now |
DISTI #
70085432
|
RS | Connector, Fiber Optic, Single-Mode, Industrial Ethernet, ODVA | TE Connectivity 1828618-2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7400 / $37.7600 | RFQ |
|
Future Electronics | KIT,PLUG,LC,ODVA,SM RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$25.7000 | Buy Now |
DISTI #
AMP1828618-2
|
Heilind Electronics | KIT,PLUG,LC,ODVA,SM | Americas - 0 in Stock |
|
$29.9465 / $30.3935 | Buy Now |
|
Onlinecomponents.com | KIT,PLUG,LC,ODVA,SM RoHS: Compliant |
57 In Stock |
|
$26.6500 / $38.8900 | Buy Now |
DISTI #
1828618-2
|
TTI | Fiber Optic Connectors Fiber Optic Connect Single-Mode RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$24.6800 / $25.7400 | Buy Now |
DISTI #
1828618-2
|
Avnet Americas | Conn LC Single Mode Duplex PL Crimp ST Cable Mount - Bulk (Alt: 1828618-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 3 Days Container: Bulk | 56 Factory Stock |
|
$24.0290 / $28.9163 | Buy Now |
DISTI #
1828618-2
|
Avnet Americas | Conn LC Single Mode Duplex PL Crimp ST Cable Mount - Bulk (Alt: 1828618-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 3 Days Container: Bulk | 56 Factory Stock |
|
$24.0290 / $28.9163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1828618-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828618-2
TE Connectivity
KIT,PLUG,LC,ODVA,SM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Body/Shell Style | PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mode | SINGLE | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |