-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1828740-1) ASSEMBLY, PROTECTIVE CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X8046
|
Newark | Dust Cap, Pbt, Ip67, Connector, Accessory Type:Dust Cap, For Use With:Industrial Circular Sealed Ethernet Plug Connectors, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Product Range:Fullaxs Series Rohs Compliant: Yes |Amp Te Connectivity 1828740-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.0200 | Buy Now |
DISTI #
41AJ4843
|
Newark | Fiber Optic Cable Assemblies Connector Dust Cover |Amp Te Connectivity 1828740-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $7.2900 | Buy Now |
DISTI #
A98866-ND
|
DigiKey | CONN CAP FOR RJ45 PLUG CIRC BAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
205 In Stock |
|
$3.7171 / $6.1400 | Buy Now |
DISTI #
1828740-1
|
Avnet Americas | Connector Accessories Plug LC Connector Protective Cap Polybutylene Terephthalate Black - Bulk (Alt: 1828740-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 4 Days Container: Bulk | 490 Factory Stock |
|
$3.2900 / $3.9591 | Buy Now |
DISTI #
571-1828740-1
|
Mouser Electronics | Fiber Optic Cable Assemblies Connector Dust Cover RoHS: Compliant | 1124 |
|
$3.7100 / $5.3200 | Buy Now |
DISTI #
70085434
|
RS | Connector Dust Cover Industrial Ethernet | TE Connectivity 1828740-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 89 |
|
$2.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks Container: Box | 0Box |
|
$3.2900 | Buy Now |
DISTI #
AMP1828740-1
|
Heilind Electronics | ASSEMBLY, PROTECTIVE CAP | Americas - 0 in Stock |
|
$4.1001 / $4.2244 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, PROTECTIVE CAP RoHS: Compliant |
174 In Stock 490 Factory Stock |
|
$4.4500 / $8.6600 | Buy Now |
DISTI #
67179561
|
Verical | Connector Accessories Protective Cap Straight Polybutylene Terephthalate Black Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 173 |
|
$3.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1828740-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828740-1
TE Connectivity
(1828740-1) ASSEMBLY, PROTECTIVE CAP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | TE Connectivity |