Part Details for 1828910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1828910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0189
|
Newark | Sldv-Thr 5.08/08/180F 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1828910000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $11.7800 | Buy Now |
DISTI #
1828910000-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7637 / $10.4000 | Buy Now |
DISTI #
1828910000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1828910000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.5947 / $6.4451 | Buy Now |
DISTI #
470-1828910000
|
Mouser Electronics | Pluggable Terminal Blocks SLDV-THR 5.08/08/180F 1.5SN BK BX RoHS: Compliant | 0 |
|
$5.7600 / $10.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$5.8000 / $8.8100 | Buy Now |
DISTI #
1828910000
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1828910000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$5.8000 / $8.8100 | Buy Now |